
Glassguard 3035/S technical specifications.
| Height | 915mm |
| Length | 900mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 230V |
| Outside Diameter | 26mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Glassguard 3035/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.