
Glassguard 3684/S technical specifications.
| Correlated Color Temperature (CCT) | 4000K |
| Length | 4foot |
| Operating Supply Voltage | 230V |
| Outside Diameter | 26mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Glassguard 3684/S to view detailed technical specifications.
No datasheet is available for this part.
