
Glassguard 3684EXT/S technical specifications.
| Length | 1.2m |
| Operating Supply Voltage | 230V |
| Outside Diameter | 26mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Glassguard 3684EXT/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
