
Glassguard 7084/S technical specifications.
| Correlated Color Temperature (CCT) | 4000K |
| Length | 1.8m |
| Operating Supply Voltage | 230V |
| Outside Diameter | 26mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Glassguard 7084/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
