Gleichmann GE-C1602B-TMI-JT/R technical specifications.
| Package/Case | Module |
| Color | White, Blue |
| Height | 36mm |
| Illumination Type | LED |
| Width | 80mm |
| RoHS | Not Compliant |
Download the complete datasheet for Gleichmann GE-C1602B-TMI-JT/R to view detailed technical specifications.
No datasheet is available for this part.