Gleichmann GE-G24064A-TMI-VZ/R technical specifications.
| Package/Case | Module |
| Height | 65mm |
| Illumination Type | LED |
| Resolution (height) | 64pixel |
| Resolution (width) | 240pixel |
| Width | 180mm |
| RoHS | Not Compliant |
Download the complete datasheet for Gleichmann GE-G24064A-TMI-VZ/R to view detailed technical specifications.
No datasheet is available for this part.