Gleichmann GE-O1602F-YYH-AT/R technical specifications.
| Package/Case | Module |
| Color | Green, Yellow |
| Height | 29.6mm |
| Illumination Type | LED |
| Width | 72.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Gleichmann GE-O1602F-YYH-AT/R to view detailed technical specifications.
No datasheet is available for this part.