Glenair 000-01-51-163 technical specifications.
| Package/Case | Metal |
| Gender | Female |
| Length | 30.81mm |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 000-01-51-163 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.