Glenair 10-314980-16S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Length | 21.44mm |
| Series | 10 |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 10-314980-16S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.