Glenair 100-001A781L technical specifications.
| Product Length (mm) | 30480 |
| Type | Tubular Metal Braid |
| Body Material | Copper |
| Body Plating | Tin |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Glenair 100-001A781L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.