Glenair 100-003A375 technical specifications.
| Body Material | Copper |
| Body Plating | Nickel |
| Package/Case | Metal |
| Length | 30500mm |
| Material | Copper |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Glenair 100-003A375 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.