Glenair 102-020-016 technical specifications.
| Product Length (mm) | 30480 |
| Product Diameter (mm) | 6.4 |
| Type | Expandable Fabric Tubular Braided Sleeving |
| Color | White |
| Body Material | Ethylene Chlorotrifluorethylene |
| Min Operating Temperature | -73°C |
| Max Operating Temperature | 150°C |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Glenair 102-020-016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.