Glenair 102-071-016 technical specifications.
| Manufacturer | Glenair |
| Product Category | Non-Heat Shrink Tubing and Sleeves |
| RoHS | True |
| Type | Expandable |
| Material | Kevlar |
| Product | Braided Sleeves |
| Brand | Glenair |
| RoHS | Compliant |
Download the complete datasheet for Glenair 102-071-016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.