Glenair 120-100-1-1-24CK technical specifications.
| Color | Natural |
| Inside Diameter | 18.4mm |
| Material | PTFE, Polytetrafluoroethylene |
| Series | 74 |
| Size | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Glenair 120-100-1-1-24CK to view detailed technical specifications.
No datasheet is available for this part.