Glenair 120-125-12 technical specifications.
| Color | Black |
| Inside Diameter | 9.4mm |
| Length | 60m |
| Material | PVDF, Polyvinylidene |
| Series | 120 |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 120-125-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.