Glenair 120-125-24Y technical specifications.
| Package/Case | 201 |
| Color | Yellow |
| Inside Diameter | 19.1mm |
| Length | 30m |
| Material | PVDF, Polyvinylidene |
| Series | 120 |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 120-125-24Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.