Glenair 177-467-2-9P4J5-24MNG technical specifications.
| Cable Length (m) | 0.609 |
| Wire Size | 24AWG |
| Connector Type A | Micro-D |
| Gender | PIN |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Radiation Hardening | No |
Download the complete datasheet for Glenair 177-467-2-9P4J5-24MNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.