Glenair 177-504-2-3 technical specifications.
| Depth | 3.9mm |
| Length | 12.1mm |
| Orientation | Straight |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Glenair 177-504-2-3 to view detailed technical specifications.
No datasheet is available for this part.