Glenair 177-710-2-15P6K7-24MNG technical specifications.
| Connector Type A | D-Sub |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Length | 24inch |
| Max Current Rating | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Conductors | 15 |
| RoHS Compliant | Yes |
| Series | 177-710 |
| Voltage Rating | 150V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Glenair 177-710-2-15P6K7-24MNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.