Glenair 177-710-2-15S6K5-18PAN technical specifications.
| Insulator Material | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE |
| Total Number of Contacts | 15 |
| Contact Gender | FEMALE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Glenair 177-710-2-15S6K5-18PAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.