Glenair 177-710-2-9P4K5-18SNG technical specifications.
| Insulator Material | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE |
| Total Number of Contacts | 9 |
| Contact Gender | MALE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Glenair 177-710-2-9P4K5-18SNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.