Glenair 177-711-09S-02 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Plating | Nickel |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 9 |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 177-711-09S-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.