Glenair 1770-4572-25P2-M-.110 technical specifications.
| Type | D-Subminiature |
| Contact Gender | M |
| Number of Contacts | 25 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| Wire Size | 24AWG |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Glenair 1770-4572-25P2-M-.110 to view detailed technical specifications.
No datasheet is available for this part.