Glenair 180-044M07-17-8PA technical specifications.
| Length | 44.5mm |
| Military Standard | MIL-DTL-38999 |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 180-044M07-17-8PA to view detailed technical specifications.
No datasheet is available for this part.