This Glenair fiber optic test adapter features 8 contacts and a straight body orientation, with a product length of 38.1mm and a diameter of 30.1mm. It is designed for use with SKT/SKT contacts and RCP/RCP gender, making it suitable for specific applications. The adapter is part of the Glenair product line, categorized under Connectors & Interconnects, IC & Component Sockets, Memory Sockets, and DIMM & SO-DIMM.
Glenair 180-044M07-17-8S technical specifications.
| Body Orientation | Straight |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Product Length (mm) | 38.1 |
| Product Diameter (mm) | 30.1 |
| Type | Fiber Optic Test Adapter |
| Contact Gender | SKT/SKT |
| Number of Contacts | 8 |
| Gender | RCP/RCP |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 180-044M07-17-8S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.