Glenair 180-044NF07-11-2PC technical specifications.
| Body Orientation | Straight |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Product Length (mm) | 44.5 |
| Product Diameter (mm) | 19.1 |
| Type | Fiber Optic Test Adapter |
| Contact Gender | PIN/PIN |
| Number of Contacts | 2 |
| Gender | RCP/RCP |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 180-044NF07-11-2PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.