Glenair 180-044NF07-25-20S technical specifications.
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 20 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 180-044NF07-25-20S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.