Glenair 180-060XMH7-17-8PA technical specifications.
| Depth | 33.6mm |
| Length | 31.5mm |
| Military Standard | MIL-DTL-38999 |
| Mount | Wall |
| Number of Contacts | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 180-060XMH7-17-8PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.