Glenair 180-060XMS7-25-37PB technical specifications.
| Military Standard | MIL-DTL-38999 |
| Mount | Wall |
| Number of Contacts | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Glenair 180-060XMS7-25-37PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.