Glenair 180-060XMT7-15-5SN technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Product Length (mm) | 31.5 |
| Product Depth (mm) | 31.3 |
| Product Height (mm) | 31.3 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Gender | RCP |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 180-060XMT7-15-5SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.