
This Glenair connector features a straight body orientation and wall mount design, with 8 terminals and 1 port. It measures 31.5mm in length, 33.6mm in depth, and 33.6mm in height. The connector is of type circular and has 8 contacts, with a PIN contact gender and RCP gender.
Glenair 180-060XWH7-17-8PA technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Product Length (mm) | 31.5 |
| Product Depth (mm) | 33.6 |
| Product Height (mm) | 33.6 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Gender | RCP |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 180-060XWH7-17-8PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.