Glenair 180-071-C61 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 1 |
| Number of Ports | 1 |
| Product Length (mm) | 33 |
| Product Diameter (mm) | 17 |
| Type | Circular |
| Number of Contacts | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Glenair 180-071-C61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.