This cable mount connector features a straight body orientation and one terminal. It has a circular type with a product length of 33mm and a product diameter of 17mm. The connector is designed for use in temperatures ranging from -55°C to 125°C.
Glenair 180-071-Z161 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 1 |
| Number of Ports | 1 |
| Product Length (mm) | 33 |
| Product Diameter (mm) | 17 |
| Type | Circular |
| Number of Contacts | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Glenair 180-071-Z161 to view detailed technical specifications.
No datasheet is available for this part.