Glenair 180-091XW08-11-2SN technical specifications.
| Depth | 64.4mm |
| Length | 32.5mm |
| Military Standard | MIL-DTL-38999 |
| Mount | Jam Nut |
| Number of Contacts | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 180-091XW08-11-2SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.