Glenair 189-031CS technical specifications.
| Angular Function | 180° |
| Product Length (mm) | 38.1 |
| Product Diameter (mm) | 13 |
| Body Plating | Black Anodize |
| Body Material | Aluminum |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Glenair 189-031CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.