Glenair 189-047-C-F309-6 technical specifications.
| Type | Receptacle Protective Cover |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Glenair 189-047-C-F309-6 to view detailed technical specifications.
No datasheet is available for this part.