Glenair 190-007-6-18-1PM-369 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Geo-Marine |
| Strain Relief | No (Without) |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 190-007-6-18-1PM-369 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.