Glenair 190-007-7-18-1PN technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Ports | 1 |
| Product Depth (mm) | 43.9 |
| Product Diameter (mm) | 43.9 |
| Type | Circular |
| Contact Gender | PIN |
| Termination Method | Solder Pot |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 700VDC/250VDC |
| Max Current Rating | 10A |
| Cage Code | 06324 |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Glenair 190-007-7-18-1PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.