The Glenair 220-00E20-41SN is a 41-contact circular jam nut socket with a straight body orientation. It features a solder pot termination method and is designed for use in applications where a high current rating is required, up to 5A. The socket has a maximum operating temperature range of -55°C to 125°C and is suitable for use in a variety of environments. The Glenair 220-00E20-41SN is a Geo-Marine branded product.
Glenair 220-00E20-41SN technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 41 |
| Number of Ports | 1 |
| Product Depth (mm) | 41.3 |
| Product Height (mm) | 41.3 |
| Product Diameter (mm) | 45.2 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 41 |
| Termination Method | Solder Pot |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Tradename | Geo-Marine® |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 220-00E20-41SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.