Glenair 220-00E22-38PN technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 38 |
| Number of Ports | 1 |
| Product Depth (mm) | 44.5 |
| Product Height (mm) | 44.5 |
| Product Diameter (mm) | 48.5 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 38 |
| Termination Method | Solder Pot |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Current Rating | 10A |
| Tradename | Geo-Marine® |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 220-00E22-38PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.