Glenair 220-02E16-26PN technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 26 |
| Contact Gender | MALE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 220-02E16-26PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.