This Glenair 220-04E20-41SN is a 41-contact wall mount circular socket with a straight body orientation and SKT contact gender. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 5A. The socket is designed for use in memory applications and is part of the Geo-Marine series. It features a termination method of solder pot and a product depth of 47.6mm. The socket is suitable for use in a variety of environments and is manufactured by Glenair.
Glenair 220-04E20-41SN technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 41 |
| Number of Ports | 1 |
| Product Depth (mm) | 47.6 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 41 |
| Termination Method | Solder Pot |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Tradename | Geo-Marine® |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 220-04E20-41SN to view detailed technical specifications.
No datasheet is available for this part.