Glenair 220-06E10-4SN technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 220-06E10-4SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.