The Glenair 220-06E18-22S1 is a cable mount socket with 22 contacts and a straight body orientation. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 10A. This socket is designed for use in high-reliability applications and is suitable for use in a variety of environments.
Glenair 220-06E18-22S1 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 22 |
| Number of Ports | 1 |
| Product Diameter (mm) | 40.5 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 22 |
| Termination Method | Solder Pot |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Current Rating | 10A |
| Tradename | Geo-Marine® |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 220-06E18-22S1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.