Glenair 220-06E24-61S1 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 61 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 220-06E24-61S1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.