This Glenair connector features 37 PIN contacts with a straight body orientation and solder pot termination method. It is designed for mounting via a jam nut and has a maximum current rating of 3A. The operating temperature range is -55 to 125°C.
Glenair 220-10H14-37P1 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Termination Method | Solder Pot |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 37 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| Tradename | Geo-Marine® |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Glenair 220-10H14-37P1 to view detailed technical specifications.
No datasheet is available for this part.