This Glenair connector features a circular body with 55 PIN contacts, a straight orientation, and a jam nut mounting style. It has a maximum current rating of 3A and operates within a temperature range of -55°C to 125°C. The connector is designed for general use and is suitable for applications requiring a high level of reliability.
Glenair 220-10H16-55PN technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 55 |
| Termination Method | Solder Pot |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 55 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| Tradename | Geo-Marine® |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Glenair 220-10H16-55PN to view detailed technical specifications.
No datasheet is available for this part.