Glenair 220-11E16-19SN technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 19 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 220-11E16-19SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.