The Glenair 220-14E20-41PN is a 41-pin circular wall mount connector with a straight body orientation. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 5A. This connector features a termination method of solder pot and is designed for use in high-reliability applications.
Glenair 220-14E20-41PN technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 41 |
| Number of Ports | 1 |
| Product Depth (mm) | 47.6 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 41 |
| Termination Method | Solder Pot |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Tradename | Geo-Marine® |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 220-14E20-41PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.