This Glenair connector features a straight body orientation and 41 terminals, with a maximum operating temperature range of -55C to 125C. It has a termination method of solder pot and a maximum current rating of 5A. The connector is designed for box mount applications and has a type of circular with a contact gender of SKT and a termination method of solder pot.
Glenair 220-17E20-41SN technical specifications.
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 41 |
| Number of Ports | 1 |
| Product Depth (mm) | 47.6 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 41 |
| Termination Method | Solder Pot |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Tradename | Geo-Marine® |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 220-17E20-41SN to view detailed technical specifications.
No datasheet is available for this part.